ADM705ARZ | |
---|---|
DigiKey Part Number | ADM705ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM705ARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM705ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.76900 | ¥267.69 |
98 | ¥21.93214 | ¥2,149.35 |
294 | ¥20.80769 | ¥6,117.46 |
588 | ¥18.67075 | ¥10,978.40 |
1,078 | ¥15.74642 | ¥16,974.64 |
2,548 | ¥14.95910 | ¥38,115.79 |
5,096 | ¥14.39674 | ¥73,365.79 |