ADM485ARMZ-REEL7 | |
---|---|
DigiKey Part Number | ADM485ARMZ-REEL7TR-ND - Tape & Reel (TR) ADM485ARMZ-REEL7CT-ND - Cut Tape (CT) ADM485ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM485ARMZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM485ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥26.97400 | ¥269.74 |
25 | ¥25.50040 | ¥637.51 |
100 | ¥22.10060 | ¥2,210.06 |
250 | ¥20.96740 | ¥5,241.85 |
500 | ¥18.81422 | ¥9,407.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.86735 | ¥15,867.35 |
2,000 | ¥15.07398 | ¥30,147.96 |
5,000 | ¥14.50729 | ¥72,536.45 |