LM2842YQMK/NOPB | |
---|---|
DigiKey Part Number | 296-35999-2-ND - Tape & Reel (TR) 296-35999-1-ND - Cut Tape (CT) 296-35999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2842YQMK/NOPB |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2842YQMK/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.00000 | ¥38.00 |
10 | ¥34.12400 | ¥341.24 |
25 | ¥32.26400 | ¥806.60 |
100 | ¥27.96140 | ¥2,796.14 |
250 | ¥26.52720 | ¥6,631.80 |
500 | ¥23.80272 | ¥11,901.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.07460 | ¥20,074.60 |
2,000 | ¥19.07087 | ¥38,141.74 |