ADM3490EARZ | |
---|---|
DigiKey Part Number | ADM3490EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3490EARZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3490EARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.11500 | ¥361.15 |
98 | ¥29.58969 | ¥2,899.79 |
294 | ¥28.07221 | ¥8,253.23 |
588 | ¥25.18917 | ¥14,811.23 |
1,078 | ¥21.24382 | ¥22,900.84 |
2,548 | ¥20.18165 | ¥51,422.84 |