ADM3486EARZ | |
---|---|
DigiKey Part Number | ADM3486EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3486EARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3486EARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.82000 | ¥41.82 |
10 | ¥37.59900 | ¥375.99 |
98 | ¥30.80602 | ¥3,018.99 |
294 | ¥29.22609 | ¥8,592.47 |
588 | ¥26.22464 | ¥15,420.09 |
1,078 | ¥22.11715 | ¥23,842.29 |
2,548 | ¥21.01127 | ¥53,536.72 |