ADM3066EBCPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADM3066EBCPZ-R7TR-ND - Tape & Reel (TR) 505-ADM3066EBCPZ-R7CT-ND - Cut Tape (CT) 505-ADM3066EBCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3066EBCPZ-R7 |
Description | IC TRANSCEIVER HALF 1/1 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3066EBCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.70100 | ¥237.01 |
25 | ¥22.40920 | ¥560.23 |
100 | ¥19.42020 | ¥1,942.02 |
250 | ¥18.42452 | ¥4,606.13 |
500 | ¥17.53376 | ¥8,766.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.53376 | ¥26,300.64 |