ADM202EARUZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM202EARUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM202EARUZ-REEL7CT-ND - Cut Tape (CT) 505-ADM202EARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM202EARUZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EARUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.75100 | ¥177.51 |
25 | ¥16.74400 | ¥418.60 |
100 | ¥14.26500 | ¥1,426.50 |
250 | ¥13.39452 | ¥3,348.63 |
500 | ¥11.72012 | ¥5,860.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.71102 | ¥9,711.02 |
2,000 | ¥9.04130 | ¥18,082.60 |
5,000 | ¥8.70644 | ¥43,532.20 |
10,000 | ¥8.37157 | ¥83,715.70 |