ADM1485ARMZ | |
---|---|
DigiKey Part Number | ADM1485ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1485ARMZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1485ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.87200 | ¥408.72 |
50 | ¥38.63620 | ¥1,931.81 |
100 | ¥33.48480 | ¥3,348.48 |
250 | ¥31.76760 | ¥7,941.90 |
500 | ¥28.50500 | ¥14,252.50 |
1,000 | ¥24.04036 | ¥24,040.36 |
2,500 | ¥22.83834 | ¥57,095.85 |