ADM13305-33ARZ | |
---|---|
DigiKey Part Number | ADM13305-33ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM13305-33ARZ |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM13305-33ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥28.81100 | ¥288.11 |
98 | ¥23.60827 | ¥2,313.61 |
294 | ¥22.39724 | ¥6,584.79 |
588 | ¥20.09699 | ¥11,817.03 |
1,078 | ¥16.94920 | ¥18,271.24 |
2,548 | ¥16.10177 | ¥41,027.31 |
5,096 | ¥15.49642 | ¥78,969.76 |