ADM1168ASTZ | |
---|---|
DigiKey Part Number | ADM1168ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1168ASTZ |
Description | IC SEQUENCER/SUPERVISOR 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1168ASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | 3V ~ 14.4V | |
Voltage - Supply | 3V ~ 14.4V | |
Current - Supply | 4.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.97000 | ¥133.97 |
10 | ¥123.11800 | ¥1,231.18 |
25 | ¥118.01520 | ¥2,950.38 |
80 | ¥103.98225 | ¥8,318.58 |
230 | ¥98.87874 | ¥22,742.11 |
440 | ¥92.49950 | ¥40,699.78 |
945 | ¥84.84444 | ¥80,178.00 |