ADL5507ACBZ | |
---|---|
DigiKey Part Number | 505-ADL5507ACBZTR-ND - Tape & Reel (TR) 505-ADL5507ACBZCT-ND - Cut Tape (CT) 505-ADL5507ACBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5507ACBZ |
Description | 10MHZ 12GHZ, 55DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 12GHz -56dBm ~ -1dBm ±1dB 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 12GHz | |
RF Type | General Purpose | |
Input Range | -56dBm ~ -1dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 3.45V | |
Current - Supply | 12.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.76x1.36) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.23900 | ¥472.39 |
25 | ¥45.04560 | ¥1,126.14 |
100 | ¥39.11320 | ¥3,911.32 |
250 | ¥37.35492 | ¥9,338.73 |
500 | ¥34.05904 | ¥17,029.52 |
1,000 | ¥29.66432 | ¥29,664.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.56560 | ¥85,696.80 |