ADL5506WACBZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5506WACBZ-R7TR-ND - Tape & Reel (TR) 505-ADL5506WACBZ-R7CT-ND - Cut Tape (CT) 505-ADL5506WACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5506WACBZ-R7 |
Description | NEXT GEN MOBILE TERM LOG DET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 30MHz ~ 4.5GHz -37dBm ~ 5dBm ±1dB 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 4.5GHz | |
RF Type | General Purpose | |
Input Range | -37dBm ~ 5dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply | 3.8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.76x1.36) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.63000 | ¥44.63 |
10 | ¥40.04900 | ¥400.49 |
25 | ¥37.86440 | ¥946.61 |
100 | ¥32.81640 | ¥3,281.64 |
250 | ¥31.13348 | ¥7,783.37 |
500 | ¥27.93618 | ¥13,968.09 |
1,000 | ¥23.56061 | ¥23,560.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.82798 | ¥62,483.94 |