ADL5387ACPZ-WP | |
---|---|
DigiKey Part Number | ADL5387ACPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADL5387ACPZ-WP |
Description | RF DEMOD IC 30MHZ-2GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 30MHz ~ 2GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5387ACPZ-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 100MHz ~ 4GHz | |
RF Frequency | 30MHz ~ 2GHz | |
P1dB | 12.8dBm | |
Gain | 3.8dB | |
Noise Figure | 16.5dB | |
Current - Supply | 180 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.12000 | ¥119.12 |
10 | ¥109.46100 | ¥1,094.61 |
64 | ¥104.92516 | ¥6,715.21 |
128 | ¥92.44820 | ¥11,833.37 |
256 | ¥87.91066 | ¥22,505.13 |
448 | ¥82.23915 | ¥36,843.14 |
960 | ¥75.43314 | ¥72,415.81 |