ADL5331ACPZ-R7 | |
---|---|
DigiKey Part Number | ADL5331ACPZ-R7TR-ND - Tape & Reel (TR) ADL5331ACPZ-R7CT-ND - Cut Tape (CT) ADL5331ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5331ACPZ-R7 |
Description | IC AMP CATV 1MHZ-1.2GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 1MHz ~ 1.2GHz 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5331ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 1.2GHz | |
P1dB | - | |
Gain | 15dB | |
Noise Figure | 9dB | |
RF Type | CATV | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 240mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.51000 | ¥121.51 |
10 | ¥109.97000 | ¥1,099.70 |
25 | ¥101.28600 | ¥2,532.15 |
100 | ¥92.60410 | ¥9,260.41 |
250 | ¥86.81640 | ¥21,704.10 |
500 | ¥81.02848 | ¥40,514.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥76.97704 | ¥115,465.56 |