ADIS16475-1BMLZ | |
---|---|
DigiKey Part Number | 505-ADIS16475-1BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16475-1BMLZ |
Description | 6 DOF PREC IMU, 8G (125 DPS DNR) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16475-1BMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 44-BBGA Module | |
Supplier Device Package | 44-BGA Module | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,711.96000 | ¥7,711.96 |
10 | ¥7,393.02300 | ¥73,930.23 |