ADG918BRMZ-500RL7 | |
---|---|
DigiKey Part Number | ADG918BRMZ-500RL7TR-ND - Tape & Reel (TR) ADG918BRMZ-500RL7CT-ND - Cut Tape (CT) ADG918BRMZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG918BRMZ-500RL7 |
Description | IC RF SWITCH SPDT 2GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2 GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG918BRMZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 37dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
10 | ¥26.28500 | ¥262.85 |
25 | ¥24.85320 | ¥621.33 |
100 | ¥21.53770 | ¥2,153.77 |
250 | ¥20.43364 | ¥5,108.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.44566 | ¥9,722.83 |