ADG904BRUZ-R

DigiKey Part Number
ADG904BRUZ-R-ND
Manufacturer
Manufacturer Product Number
ADG904BRUZ-R
Description
IC SWITCH SP4T X 1 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG904BRUZ-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
-
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 2.75V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
10ns, 16ns
-3db Bandwidth
2.5GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-58dB @ 100MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.77000¥55.77
10¥50.06400¥500.64
75¥47.33133¥3,549.85
150¥41.02067¥6,153.10
300¥38.91717¥11,675.15
525¥34.92025¥18,333.13
1,050¥29.45081¥30,923.35
2,550¥27.97824¥71,344.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.