ADG858BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG858BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG858BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG858BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG858BCPZ-REEL7 |
Description | IC SWITCH SPDTX2 720MOHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 720mOhm 16-LFCSP-UQ (2.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | ADG858BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 720mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 27ns, 12ns | |
-3db Bandwidth | 70MHz | |
Charge Injection | 45pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN, CSP | |
Supplier Device Package | 16-LFCSP-UQ (2.1x2.1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.41346 | ¥58,240.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.54500 | ¥335.45 |
25 | ¥31.71600 | ¥792.90 |
100 | ¥27.48810 | ¥2,748.81 |
250 | ¥26.07796 | ¥6,519.49 |
500 | ¥23.39974 | ¥11,699.87 |
1,000 | ¥19.73473 | ¥19,734.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥34.73600 | ¥347.36 |
25 | ¥32.84200 | ¥821.05 |
100 | ¥28.46380 | ¥2,846.38 |
250 | ¥27.00360 | ¥6,750.90 |
500 | ¥24.23034 | ¥12,115.17 |
1,000 | ¥20.43522 | ¥20,435.22 |