ADG728WBRUZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG728WBRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG728WBRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG728WBRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG728WBRUZ-REEL7 |
Description | IC MUX 8:1 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG728WBRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 95ns, 85ns (Typ) | |
-3db Bandwidth | 65MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.90600 | ¥539.06 |
25 | ¥51.39840 | ¥1,284.96 |
100 | ¥44.62800 | ¥4,462.80 |
250 | ¥42.62204 | ¥10,655.51 |
500 | ¥38.86128 | ¥19,430.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.68668 | ¥32,686.68 |
2,000 | ¥31.47606 | ¥62,952.12 |