ADG5412BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG5412BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG5412BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG5412BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5412BCPZ-REEL7 |
Description | IC SW SPST-NOX4 10OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5412BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 350mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 187ns, 138ns | |
-3db Bandwidth | 160MHz | |
Charge Injection | 310pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥50.03000 | ¥500.30 |
25 | ¥47.70200 | ¥1,192.55 |
100 | ¥41.41790 | ¥4,141.79 |
250 | ¥39.55684 | ¥9,889.21 |
500 | ¥36.06642 | ¥18,033.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥31.41273 | ¥47,119.10 |