ADG431BRZ | |
---|---|
DigiKey Part Number | ADG431BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG431BRZ |
Description | IC SWITCH SPST-NCX4 24OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 24Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG431BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 24Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.2Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 90ns, 60ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.96000 | ¥74.96 |
10 | ¥67.74700 | ¥677.47 |
48 | ¥64.59396 | ¥3,100.51 |
144 | ¥56.08667 | ¥8,076.48 |
288 | ¥53.56556 | ¥15,426.88 |
528 | ¥48.83932 | ¥25,787.16 |
1,008 | ¥42.53746 | ¥42,877.76 |