ADG408BRZ-REEL | |
---|---|
DigiKey Part Number | ADG408BRZ-REELTR-ND - Tape & Reel (TR) ADG408BRZ-REELCT-ND - Cut Tape (CT) ADG408BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG408BRZ-REEL |
Description | IC MUX 8:1 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG408BRZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
10 | ¥51.00800 | ¥510.08 |
25 | ¥48.63480 | ¥1,215.87 |
100 | ¥42.22880 | ¥4,222.88 |
250 | ¥41.76756 | ¥10,441.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.76738 | ¥104,418.45 |