ADG408BNZ | |
---|---|
DigiKey Part Number | 505-ADG408BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG408BNZ |
Description | IC MUX 8:1 100OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG408BNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.86000 | ¥85.86 |
10 | ¥77.53100 | ¥775.31 |
25 | ¥73.92640 | ¥1,848.16 |
100 | ¥64.19100 | ¥6,419.10 |
250 | ¥61.30568 | ¥15,326.42 |
500 | ¥55.89634 | ¥27,948.17 |
1,000 | ¥48.68392 | ¥48,683.92 |