ADG1204YCPZ-500RL7 | |
---|---|
DigiKey Part Number | 505-ADG1204YCPZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG1204YCPZ-500RL7CT-ND - Cut Tape (CT) 505-ADG1204YCPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1204YCPZ-500RL7 |
Description | IC SWITCH SP4TX1 190OHM 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 190Ohm 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1204YCPZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 85ns, 110ns | |
-3db Bandwidth | 800MHz | |
Charge Injection | -0.7pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF, 4.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.55000 | ¥485.50 |
25 | ¥46.29440 | ¥1,157.36 |
100 | ¥40.19550 | ¥4,019.55 |
250 | ¥38.38912 | ¥9,597.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.00172 | ¥17,500.86 |
1,000 | ¥30.48536 | ¥30,485.36 |
2,500 | ¥29.35633 | ¥73,390.82 |