ADF4355BCPZ | |
---|---|
DigiKey Part Number | 505-ADF4355BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4355BCPZ |
Description | IC FANOUT DIST 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.8GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4355BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 6.8GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥429.87000 | ¥429.87 |
10 | ¥403.82400 | ¥4,038.24 |
25 | ¥390.79640 | ¥9,769.91 |
80 | ¥362.13863 | ¥28,971.09 |
230 | ¥351.71765 | ¥80,895.06 |