ADE7751ARSZ | |
---|---|
DigiKey Part Number | 505-ADE7751ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7751ARSZ |
Description | IC ENERGY METERING 1PHASE 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADE7751ARSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | 390kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V, 4V, 4.5V | |
Voltage - I/O Low | 0.5V, 0.8V | |
Current - Supply | 3mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥48.83900 | ¥488.39 |
59 | ¥46.17305 | ¥2,724.21 |
118 | ¥40.01627 | ¥4,721.92 |
295 | ¥37.96414 | ¥11,199.42 |
531 | ¥34.06507 | ¥18,088.55 |
1,003 | ¥28.72953 | ¥28,815.72 |
2,537 | ¥27.29306 | ¥69,242.49 |