ADCMP567BCPZ | |
---|---|
DigiKey Part Number | ADCMP567BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP567BCPZ |
Description | IC COMPARATOR 2 W/LATCH 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, Open-Emitter, PECL 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP567BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, Differential, Open-Emitter, PECL | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 24µA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 20mA, 95mA, 18mA | |
CMRR, PSRR (Typ) | 69dB CMRR | |
Propagation Delay (Max) | 0.3ns | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.70000 | ¥97.70 |
10 | ¥88.24700 | ¥882.47 |
25 | ¥84.14080 | ¥2,103.52 |
80 | ¥73.06013 | ¥5,844.81 |
230 | ¥69.77622 | ¥16,048.53 |
440 | ¥63.61964 | ¥27,992.64 |
945 | ¥55.41062 | ¥52,363.04 |