ADA4950-2YCPZ-R7 | |
---|---|
DigiKey Part Number | ADA4950-2YCPZ-R7TR-ND - Tape & Reel (TR) ADA4950-2YCPZ-R7CT-ND - Cut Tape (CT) ADA4950-2YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4950-2YCPZ-R7 |
Description | IC OPAMP DIFF 2 CIRCUIT 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4950-2YCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.20000 | ¥114.20 |
10 | ¥104.97900 | ¥1,049.79 |
25 | ¥100.62920 | ¥2,515.73 |
100 | ¥88.66340 | ¥8,866.34 |
250 | ¥84.31208 | ¥21,078.02 |
500 | ¥78.87258 | ¥39,436.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥72.34518 | ¥108,517.77 |