ADA4897-2TRMZ-EP | |
---|---|
DigiKey Part Number | 505-ADA4897-2TRMZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADA4897-2TRMZ-EP |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4897-2TRMZ-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 120V/µs | |
Gain Bandwidth Product | 90 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.90000 | ¥144.90 |
10 | ¥133.14700 | ¥1,331.47 |
50 | ¥127.62960 | ¥6,381.48 |
100 | ¥112.45130 | ¥11,245.13 |
250 | ¥106.93236 | ¥26,733.09 |
500 | ¥100.03352 | ¥50,016.76 |