ADA4891-4ARUZ-R7 | |
---|---|
DigiKey Part Number | ADA4891-4ARUZ-R7TR-ND - Tape & Reel (TR) ADA4891-4ARUZ-R7CT-ND - Cut Tape (CT) ADA4891-4ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-4ARUZ-R7 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-4ARUZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 210V/µs | |
Gain Bandwidth Product | 105 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 4.4mA (x4 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.41400 | ¥284.14 |
25 | ¥26.86560 | ¥671.64 |
100 | ¥23.28380 | ¥2,328.38 |
250 | ¥22.08964 | ¥5,522.41 |
500 | ¥19.82094 | ¥9,910.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.71648 | ¥16,716.48 |
2,000 | ¥15.88064 | ¥31,761.28 |
5,000 | ¥15.28363 | ¥76,418.15 |