ADA4851-4YRUZ-RL | |
---|---|
DigiKey Part Number | ADA4851-4YRUZ-RLTR-ND - Tape & Reel (TR) ADA4851-4YRUZ-RLCT-ND - Cut Tape (CT) ADA4851-4YRUZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4851-4YRUZ-RL |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4851-4YRUZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 375V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2.2 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.9mA (x4 Channels) | |
Current - Output / Channel | 83 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.40800 | ¥294.08 |
25 | ¥27.79840 | ¥694.96 |
100 | ¥24.09250 | ¥2,409.25 |
250 | ¥22.85676 | ¥5,714.19 |
500 | ¥20.50924 | ¥10,254.62 |
1,000 | ¥17.29691 | ¥17,296.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.43206 | ¥41,080.15 |
5,000 | ¥15.81432 | ¥79,071.60 |