ADA4850-2YCPZ-RL | |
---|---|
DigiKey Part Number | ADA4850-2YCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4850-2YCPZ-RL |
Description | IC OPAMP VFB 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4850-2YCPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 175 MHz | |
Current - Input Bias | 2.3 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 118 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.37781 | ¥46,889.05 |