ADA4817-1ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4817-1ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4817-1ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4817-1ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4817-1ACPZ-R7 |
Description | IC OPAMP VFB 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4817-1ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 870V/µs | |
Gain Bandwidth Product | 410 MHz | |
-3db Bandwidth | 1.05 GHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 19mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.24000 | ¥72.24 |
10 | ¥65.24900 | ¥652.49 |
25 | ¥62.21160 | ¥1,555.29 |
100 | ¥54.01780 | ¥5,401.78 |
250 | ¥51.59052 | ¥12,897.63 |
500 | ¥47.03820 | ¥23,519.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥40.96885 | ¥61,453.28 |