ADA4523-1BRZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADA4523-1BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4523-1BRZ-RL7CT-ND - Cut Tape (CT) 505-ADA4523-1BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4523-1BRZ-RL7 |
Description | IC OPAMP ZER-DRIFT 1CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.85V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 125 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 4.5mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50900 | ¥215.09 |
25 | ¥20.33640 | ¥508.41 |
100 | ¥17.62420 | ¥1,762.42 |
250 | ¥16.72016 | ¥4,180.04 |
500 | ¥15.00288 | ¥7,501.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.65299 | ¥12,652.99 |
2,000 | ¥12.02033 | ¥24,040.66 |
5,000 | ¥11.56845 | ¥57,842.25 |