ADA4077-1ARMZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4077-1ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4077-1ARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4077-1ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-1ARMZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-1ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 400 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.29800 | ¥222.98 |
25 | ¥21.08280 | ¥527.07 |
100 | ¥18.27090 | ¥1,827.09 |
250 | ¥17.33420 | ¥4,333.55 |
500 | ¥15.55396 | ¥7,776.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.11779 | ¥13,117.79 |
2,000 | ¥12.46191 | ¥24,923.82 |
5,000 | ¥11.99341 | ¥59,967.05 |