ADA4062-2ARZ-R7 | |
---|---|
DigiKey Part Number | ADA4062-2ARZ-R7TR-ND - Tape & Reel (TR) ADA4062-2ARZ-R7CT-ND - Cut Tape (CT) ADA4062-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4062-2ARZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-2ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.3V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 165µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93300 | ¥199.33 |
25 | ¥18.84240 | ¥471.06 |
100 | ¥16.33040 | ¥1,633.04 |
250 | ¥15.49300 | ¥3,873.25 |
500 | ¥13.90166 | ¥6,950.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.36451 | ¥10,364.51 |