ADA4051-2ARMZ | |
---|---|
DigiKey Part Number | 505-ADA4051-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4051-2ARMZ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 125 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 13µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.74000 | ¥39.74 |
10 | ¥35.72100 | ¥357.21 |
50 | ¥33.76860 | ¥1,688.43 |
100 | ¥29.26630 | ¥2,926.63 |
250 | ¥27.76556 | ¥6,941.39 |
500 | ¥24.91380 | ¥12,456.90 |
1,000 | ¥21.01168 | ¥21,011.68 |
2,500 | ¥19.96109 | ¥49,902.72 |