ADA2200SDP-EVALZ | |
---|---|
DigiKey Part Number | ADA2200SDP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA2200SDP-EVALZ |
Description | EVAL BOARD FOR ADA2200 |
Customer Reference | |
Detailed Description | - ADA2200 Demodulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | - | |
For Use With/Related Products | ADA2200 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,096.01000 | ¥1,096.01 |