ADA2200ARUZ-REEL7 | |
---|---|
DigiKey Part Number | ADA2200ARUZ-REEL7TR-ND - Tape & Reel (TR) ADA2200ARUZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADA2200ARUZ-REEL7 |
Description | IC DEMODULATOR 16TSSOP |
Customer Reference | |
Detailed Description | Demodulator SPI 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Demodulator | |
Number of Channels | 1 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |