AD9854AST | |
---|---|
DigiKey Part Number | 2156-AD9854AST-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD9854AST |
Description | IC DDS QUADRATURE CMOS 80-LQFP |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 12 b 300 MHz 48 b Tuning 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9854AST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Resolution (Bits) | 12 b | |
Master fclk | 300 MHz | |
Tuning Word Width (Bits) | 48 b | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |