AD9854ASTZ | |
---|---|
DigiKey Part Number | 505-AD9854ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9854ASTZ |
Description | IC DDS 300MHZ 12BIT 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 12 b 300 MHz 48 b Tuning 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9854ASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 12 b | |
Master fclk | 300 MHz | |
Tuning Word Width (Bits) | 48 b | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.53000 | ¥463.53 |
10 | ¥435.44000 | ¥4,354.40 |
25 | ¥421.39280 | ¥10,534.82 |
80 | ¥390.49213 | ¥31,239.37 |