AD974ARSZ

DigiKey Part Number
AD974ARSZ-ND
Manufacturer
Manufacturer Product Number
AD974ARSZ
Description
IC DAS 16BIT 200K 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 16 b 200k Serial 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD974ARSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
4
Resolution (Bits)
16 b
Sampling Rate (Per Second)
200k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥663.43000¥663.43
10¥630.23800¥6,302.38
25¥613.65200¥15,341.30
100¥568.04190¥56,804.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.