AD9705BCPZ | |
---|---|
DigiKey Part Number | 505-AD9705BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9705BCPZ |
Description | IC DAC 10BIT A-OUT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9705BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
INL/DNL (LSB) | ±0.1, ±0.09 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.24000 | ¥109.24 |
10 | ¥100.42500 | ¥1,004.25 |
25 | ¥96.26080 | ¥2,406.52 |
80 | ¥84.81350 | ¥6,785.08 |
230 | ¥80.65030 | ¥18,549.57 |
440 | ¥75.44714 | ¥33,196.74 |
945 | ¥69.20332 | ¥65,397.14 |