AD9675KBCZ | |
---|---|
DigiKey Part Number | 505-AD9675KBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9675KBCZ |
Description | IC AFE 8 CHAN 14BIT 144CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 14 Bit 150 mW 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9675KBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 8 | |
Power (Watts) | 150 mW | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,195.39000 | ¥1,195.39 |
10 | ¥1,138.81400 | ¥11,388.14 |
25 | ¥1,114.58520 | ¥27,864.63 |
80 | ¥1,058.04788 | ¥84,643.83 |