AD9550BCPZ | |
---|---|
DigiKey Part Number | 505-AD9550BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9550BCPZ |
Description | IC INTEGER-N TRANSLATOR 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, GPON, SONET/SHD, T1/E1 Clock/Frequency Translator IC 810MHz 1 Output 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9550BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, GPON, SONET/SHD, T1/E1 | |
Input | CMOS | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 810MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.98000 | ¥91.98 |
10 | ¥83.07400 | ¥830.74 |
25 | ¥79.20760 | ¥1,980.19 |
80 | ¥68.77588 | ¥5,502.07 |
230 | ¥65.68483 | ¥15,107.51 |
440 | ¥59.88895 | ¥26,351.14 |
945 | ¥52.16130 | ¥49,292.43 |