MAX9153EUI+ | |
---|---|
DigiKey Part Number | MAX9153EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9153EUI+ |
Description | IC REDRIVER LVDS 1CH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 800Mbps 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9153EUI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 1 | |
Delay Time | 2.3ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 118mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.99000 | ¥104.99 |
10 | ¥96.45500 | ¥964.55 |
50 | ¥92.45760 | ¥4,622.88 |
100 | ¥87.98760 | ¥8,798.76 |