AD9514/PCBZ | |
---|---|
DigiKey Part Number | 505-AD9514/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9514/PCBZ |
Description | BOARD EVAL CLOCK 3CH AD9514 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9514 Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Distribution | |
Embedded | - | |
Utilized IC / Part | AD9514 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,395.95000 | ¥2,395.95 |