Clock Buffers, Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 QFN
AD9514BCPZ-REEL7
IC CLK BUFFER 1:3 1.6GHZ 32LFCSP
Analog Devices Inc.
1,875
In Stock
1 : ¥139.93000
Cut Tape (CT)
1,500 : ¥88.61674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Divider
1
1:3
Yes/Yes
Clock
CMOS, LVDS, LVPECL
1.6 GHz
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
32 QFN
AD9514BCPZ
IC CLK BUFFER 1:3 1.6GHZ 32LFCSP
Analog Devices Inc.
69
In Stock
1 : ¥139.93000
Tray
-
Tray
Active
Fanout Buffer (Distribution), Divider
1
1:3
Yes/Yes
Clock
CMOS, LVDS, LVPECL
1.6 GHz
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Showing
of 2

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.