AD9512BCPZ | |
---|---|
DigiKey Part Number | AD9512BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9512BCPZ |
Description | IC CLK BUFFER 2:5 1.2GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 2:5 1.2 GHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9512BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | CMOS, LVDS, LVPECL | |
Frequency - Max | 1.2 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.78000 | ¥161.78 |
10 | ¥148.64400 | ¥1,486.44 |
25 | ¥142.48360 | ¥3,562.09 |
80 | ¥125.53963 | ¥10,043.17 |
230 | ¥119.37852 | ¥27,457.06 |
440 | ¥111.67682 | ¥49,137.80 |