AD9512BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD9512BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9512BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9512BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9512BCPZ-REEL7 |
Description | IC CLK BUFFER 2:5 1.2GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 2:5 1.2 GHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9512BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | CMOS, LVDS, LVPECL | |
Frequency - Max | 1.2 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.23000 | ¥156.23 |
10 | ¥143.54800 | ¥1,435.48 |
25 | ¥137.59960 | ¥3,439.99 |
100 | ¥121.23660 | ¥12,123.66 |
250 | ¥115.28636 | ¥28,821.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥107.84859 | ¥80,886.44 |